
* Images are for reference only
SS35-M3/57T
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS35-M3/57T
- JLCPCB Part #
- C6685083
- Package
- DO-214AB(SMC)
- Description
- 50V 750mV@3A 3A DO-214AB(SMC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 850
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4259
200+
$0.1700
500+
$0.1642
850+
$0.1614