
* Images are for reference only
T51D106M035C0120
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T51D106M035C0120
- JLCPCB Part #
- C6545725
- Package
- 2917
- Description
- 10uF 35V 120mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4205
10+
$1.3920
30+
$1.3725
100+
$1.3530