
* Images are for reference only
T55A226M010C0500
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T55A226M010C0500
- JLCPCB Part #
- C2158717
- Package
- 1206
- Description
- 22uF 10V 500mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 328
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1830
200+
$0.1920
10+
$0.4965
500+
$0.1860