
* Images are for reference only
T55A336M6R3C0180
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T55A336M6R3C0180
- JLCPCB Part #
- C2158220
- Package
- 1206
- Description
- 33uF 6.3V 180mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3504
200+
$0.1356
500+
$0.1308
1000+
$0.1286