
* Images are for reference only
T55V226M035C0070
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T55V226M035C0070
- JLCPCB Part #
- C5358895
- Package
- CASE-V-7343-20(mm)
- Description
- 22uF 35V 70mΩ@100kHz ±20% CASE-V-7343-20(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8075
10+
$1.5390
30+
$1.3710
100+
$1.1985
500+
$1.1205
800+
$1.0875