This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

TLHG4400-AS21Z

Manufacturer
Vishay Intertech
MFR.Part #
TLHG4400-AS21Z
JLCPCB Part #
C5798470
Package
Plugin,D=3.2mm
Description
20mA 13mcd 569nm Emerald 60° 2.4V Plugin,D=3.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2282
200+ $0.0911
500+ $0.0881
1000+ $0.0866

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons