
* Images are for reference only
TMCMA1A106MTRF
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TMCMA1A106MTRF
- JLCPCB Part #
- C1958783
- Package
- 1206
- Description
- 10uF 10V 2.9Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1080
200+
$0.0419
500+
$0.0404
1000+
$0.0396