
* Images are for reference only
TNPU0402100KBZEP00
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPU0402100KBZEP00
- JLCPCB Part #
- C1848818
- Package
- 0402
- Description
- 62.5mW Thin Film Resistor ±0.1% ±5ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2125
200+
$0.8565
500+
$0.8265
1000+
$0.8115