
* Images are for reference only
TNPU0603187RAZEN00
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPU0603187RAZEN00
- JLCPCB Part #
- C4144258
- Package
- 0603
- Description
- 100mW Thin Film Resistor ±5ppm/℃ ±0.05% 187Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4635
200+
$0.4905
10+
$1.2645
500+
$0.4725