
* Images are for reference only
TNPU080510K0AWEN00
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPU080510K0AWEN00
- JLCPCB Part #
- C4320590
- Package
- 0805
- Description
- 125mW Thin Film Resistor ±2ppm/℃ ±0.05% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2900
200+
$2.8215
500+
$2.7225
1000+
$2.6730