
* Images are for reference only
TNPU120697K6BZEN00
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPU120697K6BZEN00
- JLCPCB Part #
- C4146143
- Package
- 1206
- Description
- 250mW Thin Film Resistor ±0.1% ±5ppm/℃ 97.6kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4920
200+
$0.5190
10+
$1.3380
500+
$0.5010