
* Images are for reference only
TNPV1210365KFHEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPV1210365KFHEA
- JLCPCB Part #
- C4274111
- Package
- 1210
- Description
- 333.333mW Thin Film Resistor ±50ppm/℃ ±1% 365kΩ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4167
200+
$0.1613
500+
$0.1556
1000+
$0.1528