
* Images are for reference only
TNPW06031K00FEEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW06031K00FEEA
- JLCPCB Part #
- C2131208
- Package
- 0603
- Description
- 125mW Thin Film Resistor 75V ±1% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4492
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 4467
In-stock Item Pricing
Qty Unit Price
1+
$0.0650
100+
$0.0513
300+
$0.0446
1000+
$0.0395
5000+
$0.0354
10000+
$0.0333