
* Images are for reference only
TNPW060349R9BEEN
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW060349R9BEEN
- JLCPCB Part #
- C2079988
- Package
- 0603
- Description
- 125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 912
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 899
In-stock Item Pricing
Qty Unit Price
1+
$0.4560
10+
$0.3585
30+
$0.3165
100+
$0.2655
500+
$0.2415
1000+
$0.2280