
* Images are for reference only
TNPW120668K0BEEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW120668K0BEEA
- JLCPCB Part #
- C2090798
- Package
- 1206
- Description
- 400mW Thin Film Resistor 200V ±0.1% ±25ppm/℃ 68kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2060
200+
$0.0797
500+
$0.0770
1000+
$0.0755