
* Images are for reference only
TNPW12108K25BECN
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW12108K25BECN
- JLCPCB Part #
- C4068135
- Package
- 1210
- Description
- 333.333mW Thin Film Resistor ±25ppm/℃ ±0.1% 8.25kΩ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.9825
200+
$1.0365
10+
$2.6775
500+
$1.0005