
* Images are for reference only
TR3B476K010C0500
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR3B476K010C0500
- JLCPCB Part #
- C1954198
- Package
- 1411
- Description
- 47uF 10V 500mΩ ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3519
200+
$0.1362
500+
$0.1314
1000+
$0.1290