
* Images are for reference only
VJ0402Y102KXACW1BC
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0402Y102KXACW1BC
- JLCPCB Part #
- C2168856
- Package
- 0402
- Description
- 50V 1nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1389
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
50+
$0.0654
5000+
$0.0432
1+
$0.0807
500+
$0.0521
150+
$0.0578
2500+
$0.0456