
* Images are for reference only
VJ0402Y103KXJCW1BC
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0402Y103KXJCW1BC
- JLCPCB Part #
- C2176402
- Package
- 0402
- Description
- 16V 10nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 686
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0158
500+
$0.0125
1500+
$0.0107
10000+
$0.0081
20000+
$0.0072
50000+
$0.0066