
* Images are for reference only
VJ0805Y561JXJPW1BC
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0805Y561JXJPW1BC
- JLCPCB Part #
- C2193886
- Package
- 0805
- Description
- 16V 560pF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10000
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0060
200+
$0.0064
10+
$0.0165
500+
$0.0062