
* Images are for reference only
VJ1206A102JXGAT5Z
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1206A102JXGAT5Z
- JLCPCB Part #
- C2171257
- Package
- 1206
- Description
- 1kV 1nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 164
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
500+
$0.3660
30+
$0.4890
1+
$0.6855
1000+
$0.3450
100+
$0.4050
10+
$0.5535