
* Images are for reference only
VJ1812Y821JBEAT4X
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1812Y821JBEAT4X
- JLCPCB Part #
- C7385795
- Package
- 1812
- Description
- 500V 820pF X7R ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3295
200+
$0.9300
500+
$0.8985
1000+
$0.8835