
* Images are for reference only
VKP222MCQERYKR
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VKP222MCQERYKR
- JLCPCB Part #
- C3287391
- Package
- Plugin,P=12.5mm
- Description
- 2.2nF ±20% X1,Y1 760V Plugin,P=12.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 479
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$0.1254
200+
$0.1323
10+
$0.3420
500+
$0.1277