
* Images are for reference only
VLIN2626-02G-E3-18
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLIN2626-02G-E3-18
- JLCPCB Part #
- C3703609
- Package
- SOD-323
- Description
- 4A@8/20us 50V 200W 28V Bidirectional 26.5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1053
200+
$0.0408
500+
$0.0393
1000+
$0.0386