
* Images are for reference only
VLMK20J2L2-GS08
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMK20J2L2-GS08
- JLCPCB Part #
- C6921330
- Package
- SMD,2.2x1.4mm
- Description
- 2mA 12mcd 622nm Amber Color 120° 1.8V SMD,2.2x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2333
200+
$0.0932
500+
$0.0900
1000+
$0.0885
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →