
* Images are for reference only
VLMO3100-GS08
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMO3100-GS08
- JLCPCB Part #
- C7112504
- Package
- PLCC-2(2.8x3)
- Description
- 10mA 8mcd 605nm Orange 120° 2V PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2064
200+
$0.0824
500+
$0.0797
1500+
$0.0783