
* Images are for reference only
VLMW1300-GS08
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMW1300-GS08
- JLCPCB Part #
- C413463
- Package
- 0603
- Description
- 5mA 112.5mcd -20℃~+80℃ White 130° 70mW 2.93V 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1231
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
Available Order Qty: 1179
In-stock Item Pricing
Qty Unit Price
1+
$0.1973
50+
$0.1551
150+
$0.1371
500+
$0.1146
3000+
$0.1046
6000+
$0.0986