
* Images are for reference only
VLMY30K2M1-GS08
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMY30K2M1-GS08
- JLCPCB Part #
- C7386663
- Package
- PLCC-2(2.8x3)
- Description
- 2mA 16mcd 588nm Yellow 120° 1.8V PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1500
Total: $0.01

Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.2129
50+
$0.1713
150+
$0.1534
1500+
$0.1311
3000+
$0.1212
4500+
$0.1154