
* Images are for reference only
VSSB310-M3/5BT
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSSB310-M3/5BT
- JLCPCB Part #
- C6024901
- Package
- DO-214AA(SMB)
- Description
- 100V 1.9A 700mV@3A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2547
200+
$0.1017
500+
$0.0983
1000+
$0.0966