
* Images are for reference only
VSSR1601102GUF
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSSR1601102GUF
- JLCPCB Part #
- C7149677
- Package
- SSOP-16-150mil
- Description
- 15 ±2% 1kΩ 100mW ±100ppm/℃ SSOP-16-150mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 98
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
980+
$1.1385
12+
$3.0015
196+
$1.1985
490+
$1.1580