
* Images are for reference only
VSSR2001103JUF
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSSR2001103JUF
- JLCPCB Part #
- C1361803
- Package
- SSOP-20-150mil
- Description
- 19 ±5% 10kΩ 100mW ±100ppm/℃ SSOP-20-150mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 55
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1115
200+
$0.4305
500+
$0.4155
1000+
$0.4080