
* Images are for reference only
W1X103SCVCF0KR
- Manufacturer
- Vishay Intertech
- MFR.Part #
- W1X103SCVCF0KR
- JLCPCB Part #
- C1643173
- Package
- Plugin,P=7.5mm
- Description
- 10nF -20%~+50% X1 275V Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6765
200+
$0.2625
500+
$0.2535
1000+
$0.2490