
* Images are for reference only
WKO152MCPCH0KR
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WKO152MCPCH0KR
- JLCPCB Part #
- C1636668
- Package
- Plugin,P=7.5mm
- Description
- 1.5nF ±20% X1,Y2 440V Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 553
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1085
200+
$0.1145
10+
$0.2958