
* Images are for reference only
WKO471MCPCRAKR
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WKO471MCPCRAKR
- JLCPCB Part #
- C2175158
- Package
- Plugin,P=7.5mm
- Description
- 470pF ±20% X1,Y2 440V Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1500
Total: $0.01

Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.5085
10+
$0.4980
30+
$0.4920
100+
$0.4845