
* Images are for reference only
WKO472MCPCRUKR
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WKO472MCPCRUKR
- JLCPCB Part #
- C1641092
- Package
- Plugin,P=7.5mm
- Description
- 4.7nF ±20% X1,Y2 440V Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5265
200+
$0.2040
700+
$0.1965
1400+
$0.1935