
* Images are for reference only
WKP221MCPERUKR
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WKP221MCPERUKR
- JLCPCB Part #
- C1636869
- Package
- Plugin,P=12.5mm
- Description
- 220pF ±20% X1,Y1 760V Plugin,P=12.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2877
200+
$0.1113
700+
$0.1074
1400+
$0.1055