This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

WSK06121L000FEA

Manufacturer
Vishay Intertech
MFR.Part #
WSK06121L000FEA
JLCPCB Part #
C4206162
Package
0612
Description
1W ±1% -275ppm/℃~0ppm/℃ 1mΩ 0612 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2933
200+ $0.1136
500+ $0.1095
1000+ $0.1076

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons