This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

WSK06123L000FEA

Manufacturer
Vishay Intertech
MFR.Part #
WSK06123L000FEA
JLCPCB Part #
C6605051
Package
0612
Description
1W -150ppm/℃~0ppm/℃ ±1% 3mΩ 0612 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6135
200+ $0.2460
500+ $0.2370
1000+ $0.2325

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons