
* Images are for reference only
WSK0612L5000FEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSK0612L5000FEA
- JLCPCB Part #
- C5832189
- Package
- 0612
- Description
- 1W ±1% -600ppm/℃~0ppm/℃ 0.5mΩ 0612 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9395
200+
$0.7740
500+
$0.7485
1000+
$0.7350
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →