
* Images are for reference only
WSL0603R1000FEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL0603R1000FEA
- JLCPCB Part #
- C844273
- Package
- 0603
- Description
- 100mΩ ±1% ±75ppm/℃ -65℃~+170℃ 0603 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.6555
10+
$0.6420
30+
$0.6345
100+
$0.6255