
* Images are for reference only
WSL0805R0500FEA18
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL0805R0500FEA18
- JLCPCB Part #
- C2094738
- Package
- 0805
- Description
- 250mW 50mΩ Chip Current Sensing Resistors ±75ppm/℃ ±1% 0805 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.6165
10+
$0.6030
30+
$0.5940
100+
$0.5865