
* Images are for reference only
WSL25121L400FEA18
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL25121L400FEA18
- JLCPCB Part #
- C4054152
- Package
- 2512
- Description
- 2W ±275ppm/℃ ±1% 1.4mΩ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8565
200+
$0.3315
500+
$0.3210
1000+
$0.3150