
* Images are for reference only
WSL59312L000JEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL59312L000JEA
- JLCPCB Part #
- C4035233
- Package
- 5931
- Description
- 5W ±5% ±75ppm/℃ 2mΩ 5931 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 240
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$0.2505
200+
$0.2640
10+
$0.6810
500+
$0.2550