
* Images are for reference only
WSLP08055L000FEK18
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLP08055L000FEK18
- JLCPCB Part #
- C4347831
- Package
- 0805
- Description
- 1W ±1% ±110ppm/℃ 5mΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8075
10+
$1.7715
30+
$1.7460
100+
$1.7220