
* Images are for reference only
WSLP0805R0100DEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLP0805R0100DEA
- JLCPCB Part #
- C4285985
- Package
- 0805
- Description
- 500mW ±0.5% ±75ppm/℃ 10mΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7395
10+
$3.2310
30+
$2.9280
100+
$2.6235
500+
$2.4810
1000+
$2.4180