
* Images are for reference only
WSLP1206R0200DEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLP1206R0200DEA
- JLCPCB Part #
- C4123527
- Package
- 1206
- Description
- 1W ±0.5% ±75ppm/℃ 20mΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.0590
10+
$3.5205
30+
$3.2010
100+
$2.8770
500+
$2.7270
1000+
$2.6610