
* Images are for reference only
WSR25L000DEA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSR25L000DEA
- JLCPCB Part #
- C4146515
- Package
- 4527
- Description
- 2W ±0.5% ±110ppm/℃ 5mΩ 4527 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5450
200+
$0.5985
500+
$0.5775
1500+
$0.5670