
* Images are for reference only
WSR2R5600JEK
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSR2R5600JEK
- JLCPCB Part #
- C4041517
- Package
- 4527
- Description
- 2W ±5% ±75ppm/℃ 560mΩ 4527 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4185
200+
$0.4410
30+
$1.1400