
* Images are for reference only
WYO222MCMCB0KR
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WYO222MCMCB0KR
- JLCPCB Part #
- C6609427
- Package
- Plugin,P=7.5mm
- Description
- 2.2nF ±20% X1,Y2 440V Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 328
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1830
200+
$0.1920
10+
$0.4800
500+
$0.1860