
* Images are for reference only
WYO472MCMKGGKR
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WYO472MCMKGGKR
- JLCPCB Part #
- C1636064
- Package
- Plugin,P=7.5mm
- Description
- 4.7nF ±20% X1,Y2 440V Plugin,P=7.5mm Suppression Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 596
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1007
200+
$0.1062
10+
$0.2745
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →